
Single-channel, special-purpose amplifier for current shunt monitoring. Features a 2mV input offset voltage, 3% accuracy, and a 500kHz bandwidth. Operates from a 2.7V to 18V supply, with a 700µA quiescent current. Packaged in a 5-pin SOT-23 for surface-mount termination, offering 80dB common mode rejection and 106dB power supply rejection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA193AIDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA193AIDBVT technical specifications.
| Accuracy | 3% |
| Bandwidth | 500kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 80dB |
| Height | 1.15mm |
| Input Bias Current | 16uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 900uA |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Slew Rate | 1V/µs |
| Supply Current | 700uA |
| Termination | SMD/SMT |
| Voltage Gain | 26.02dB |
| Weight | 0.000617oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA193AIDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
