
High-speed, voltage output current shunt monitor IC featuring a wide common-mode voltage range of -16V to +80V. This single-channel operational amplifier offers 1% accuracy and a 400kHz bandwidth, ideal for low- or high-side current sensing applications. With a 2mV input offset voltage and 80dB CMRR, it ensures precise measurements. The device operates from a 2.7V to 18V supply, consuming 700µA quiescent current, and is housed in a compact SOT-23-5 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA193AIDBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA193AIDBVTG4 technical specifications.
| Accuracy | 1% |
| Bandwidth | 400kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 16uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 900uA |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 700uA |
| Termination | SMD/SMT |
| Voltage Gain | 26.02dB |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA193AIDBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
