
Single-channel current sense amplifier with a 500kHz bandwidth and 3% accuracy. Features a wide common-mode voltage range of -16V to 80V, operating from a 2.7V to 18V supply. Offers 80dB Common Mode Rejection Ratio and a low input bias current of 23uA. Packaged in a 5-pin SOT-23, this lead-free, RoHS-compliant component operates from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments INA193AMDBVREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA193AMDBVREP technical specifications.
| Accuracy | 3% |
| Bandwidth | 500kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 23uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| RoHS Compliant | Yes |
| Supply Current | 1.3mA |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA193AMDBVREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
