
The INA193AMDBVREPG4 is a single operational amplifier from Texas Instruments with an accuracy of 1%. It operates within a temperature range of -55°C to 125°C and is available in a SOT-23-5 package. The device has a common mode rejection ratio of 80dB and an input bias current of 23uA. It also features an input offset voltage of 2mV and a quiescent current of 700uA. The INA193AMDBVREPG4 is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments INA193AMDBVREPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA193AMDBVREPG4 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 23uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.3mA |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA193AMDBVREPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
