
Single-channel, special-purpose amplifier for current shunt monitoring. Features a 500kHz bandwidth and 2.7V to 18V operating supply voltage range. Achieves 3% accuracy with a 2mV input offset voltage and 80dB common mode rejection ratio. Operates from -40°C to 125°C, packaged in a 5-pin SOT-23 on tape and reel. RoHS compliant and suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA193AQDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 3% |
| Bandwidth | 500kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 23uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 950uA |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Quiescent Current | 370uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Voltage Gain | 26.02dB |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA193AQDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
