
Single-channel, special-purpose amplifier designed for current shunt monitoring. Features a wide input voltage range from -16V to 80V and a maximum supply voltage of 18V. Offers 3% accuracy, 300kHz bandwidth, and 80dB common mode rejection ratio. Operates from a 2.7V to 18V supply with a typical operating supply current of 900uA. Packaged in a 5-pin SOT-23, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA194AIDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 3% |
| Bandwidth | 300kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 16uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Input Voltage | 80V |
| Min Input Voltage | -16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 900uA |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Gain | 33.98dB |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA194AIDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
