
Single-channel, special-purpose amplifier designed for current shunt monitoring. Features a 300kHz bandwidth, 2mV input offset voltage, and 3% accuracy. Operates from a 2.7V to 18V supply voltage with a typical 700µA quiescent current. Offers 80dB common mode rejection ratio and 106dB power supply rejection ratio. Packaged in a 5-pin SOT-23 for surface-mount termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA194AIDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 3% |
| Bandwidth | 300kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 80dB |
| Height | 1.15mm |
| Input Bias Current | 16uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 15V |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 700uA |
| Termination | SMD/SMT |
| Voltage Gain | 33.98dB |
| Weight | 0.000617oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA194AIDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
