
Single-channel current shunt monitor IC featuring a 200kHz bandwidth and 80dB CMRR. Operates from a 2.7V to 18V supply, with a maximum input voltage of 80V and a minimum of -16V. Offers 3% accuracy, 2mV input offset voltage, and 106dB PSRR. Packaged in a 5-pin SOT-23, this RoHS compliant component is ideal for current sensing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA195AIDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 3% |
| Bandwidth | 200kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 16uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Input Voltage | 80V |
| Min Input Voltage | -16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 900uA |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Gain | 40dB |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA195AIDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
