
Single-channel current shunt monitor IC with 200kHz bandwidth and 40dB voltage gain. Features a 2mV input offset voltage, 23uA input bias current, and 370uA quiescent current. Operates from a 2.7V to 18V supply, with a maximum operating temperature of 125°C. Packaged in a 5-pin SOT-23, this RoHS compliant component is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA195AQDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 3% |
| Bandwidth | 200kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 23uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 370uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 1.05mA |
| Voltage Gain | 40dB |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA195AQDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
