
Single-channel, special-purpose amplifier featuring a 500kHz bandwidth and 2mV input offset voltage. Operates with a 2.7V to 18V supply voltage range, accepting input voltages from -16V to 80V. Delivers 3% accuracy with 80dB common mode rejection ratio and 106dB power supply rejection ratio. Packaged in a 5-pin SOT-23 for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA196AIDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 3% |
| Bandwidth | 500kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 16uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Input Voltage | 80V |
| Min Input Voltage | -16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 900uA |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Gain | 26.02dB |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA196AIDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
