
The INA196AIDBVRG4 is a single-supply operational amplifier with a bandwidth of 500kHz and a common mode rejection ratio of 80dB. It operates over a temperature range of -40°C to 125°C and consumes an operating supply current of 900uA. The device is available in a SOT-23-5 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments INA196AIDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA196AIDBVRG4 technical specifications.
| Accuracy | 1% |
| Bandwidth | 500kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 16uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 900uA |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Quiescent Current | 700uA |
| RoHS Compliant | Yes |
| Voltage Gain | 26.02dB |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA196AIDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
