
High-precision current sense amplifier with a wide common-mode voltage range of -16V to 80V. Features a 500kHz bandwidth, 2mV input offset voltage, and 3% accuracy for reliable current monitoring. This single-channel operational amplifier operates from a 2.7V to 18V supply and offers a 1V/µs slew rate. Packaged in a compact SOT-23 (SMD/SMT) for surface-mount applications, it boasts excellent 80dB CMRR and 106dB PSRR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA196AIDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 3% |
| Bandwidth | 500kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 80dB |
| Height | 1.15mm |
| Input Bias Current | 16uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 15V |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Slew Rate | 1V/µs |
| Supply Current | 700uA |
| Termination | SMD/SMT |
| Voltage Gain | 26.02dB |
| Weight | 0.000617oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA196AIDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
