
Single-channel, surface-mount current sense amplifier with 1.5% accuracy and 80kHz bandwidth. Features a 26V maximum supply voltage, 150µV input offset voltage, and 65µA operating supply current. Offers 100dB CMRR and 140dB PSRR, with a voltage gain of 33.98dB. Packaged in a 6-pin SC-70 for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA199A1DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1.5% |
| Bandwidth | 80kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 14kHz |
| Height | 1.1mm |
| Input Bias Current | 28uA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 65uA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Thickness | 900um |
| Unity Gain Bandwidth Product | 14kHz |
| Voltage Gain | 33.98dB |
| Weight | 0.00127oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA199A1DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
