
Bi-directional current sense amplifier for power management applications. Features a 26V maximum supply voltage and 1.5% accuracy. Offers a 100dB common mode rejection ratio and 140dB power supply rejection ratio. Operates from a 2.5V to 26V supply with a low 65µA operating supply current. This surface mount component is packaged in a 6-pin SC with dimensions of 2mm x 1.25mm x 1.1mm.
Texas Instruments INA199A1DCKT technical specifications.
| Accuracy | 1.5% |
| Bandwidth | 80kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 14kHz |
| Height | 1.1mm |
| Input Bias Current | 28uA |
| Input Offset Voltage (Vos) | 5uV |
| Input Voltage Noise Density | 25nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 65uA |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 115uA |
| Thickness | 900um |
| Unity Gain Bandwidth Product | 14kHz |
| Voltage Gain | 33.98dB |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA199A1DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
