
Bi-directional current sense amplifier, operating from 2.7V to 26V, features a 1.5% accuracy and a 14MHz bandwidth. This single-channel IC offers a 100dB CMRR and 140dB PSRR, with a low input offset voltage of 150µV. Packaged in a 10-UQFN (1.85mm x 1.45mm x 0.5mm) for surface mounting, it operates across a -40°C to 125°C temperature range.
Texas Instruments INA199A1RSWT technical specifications.
| Accuracy | 1.5% |
| Bandwidth | 14MHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 80kHz |
| Height | 0.5mm |
| Input Bias Current | 28uA |
| Input Offset Voltage (Vos) | 150uV |
| Length | 1.85mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 115uA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 65uA |
| Thickness | 450um |
| Unity Gain Bandwidth Product | 14kHz |
| Voltage Gain | 33.98dB |
| Weight | 0.000353oz |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA199A1RSWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
