
Bi-directional current sense amplifier with 26V maximum supply voltage and 2.7V minimum supply voltage. Features 1.5% accuracy, 14kHz bandwidth, and 40dB voltage gain. Offers 5µV input offset voltage and 25nV/√Hz input voltage noise density. Operates from -40°C to 125°C in a 6-SC70 surface mount package.
Sign in to ask questions about the Texas Instruments INA199A2DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA199A2DCKR technical specifications.
| Accuracy | 1.5% |
| Bandwidth | 14kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 14kHz |
| Height | 1.1mm |
| Input Bias Current | 28uA |
| Input Offset Voltage (Vos) | 5uV |
| Input Voltage Noise Density | 25nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 65uA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 115uA |
| Thickness | 900um |
| Unity Gain Bandwidth Product | 14kHz |
| Voltage Gain | 40dB |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA199A2DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
