
Single-channel current sense amplifier with 40dB voltage gain, 1.5% accuracy, and 14kHz bandwidth. Features a low input offset voltage of 5µV and 28µA input bias current. Operates from a 2.7V to 26V supply voltage, with a maximum supply current of 115µA. Offers 100dB CMRR and 140dB PSRR. Packaged in a 6-pin SC-70 surface mount configuration.
Texas Instruments INA199A2DCKT technical specifications.
| Accuracy | 1.5% |
| Bandwidth | 14kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 14kHz |
| Height | 1mm |
| Input Bias Current | 28uA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 65uA |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 115uA |
| Unity Gain Bandwidth Product | 14kHz |
| Voltage Gain | 40dB |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA199A2DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
