
The INA199A3DCKR is a single-supply operational amplifier from Texas Instruments, offering 1.5% accuracy and a gain bandwidth product of 14kHz. It is packaged in a SC-70 case and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. With a supply current of 115uA, this op-amp is suitable for low-power applications.
Sign in to ask questions about the Texas Instruments INA199A3DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA199A3DCKR technical specifications.
| Accuracy | 1.5% |
| Package/Case | SC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 14kHz |
| Input Bias Current | 28uA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 115uA |
| Unity Gain Bandwidth Product | 14kHz |
| Voltage Gain | 46.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA199A3DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
