
Bi-directional current sense amplifier with a 26V maximum supply voltage and 1.5% accuracy. Features a 150µV input offset voltage, 100dB common mode rejection ratio, and 140dB power supply rejection ratio. Operates from a 2.5V to 26V supply with a low 65µA operating supply current. This surface mount component is housed in a compact SC package, measuring 2.15mm x 1.4mm x 1mm, and operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA199A3DCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1.5% |
| Package/Case | SC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 14kHz |
| Height | 1mm |
| Input Bias Current | 28uA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 65uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 115uA |
| Unity Gain Bandwidth Product | 14kHz |
| Voltage Gain | 46.02dB |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA199A3DCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
