
The INA199B2QDCKRQ1 is a single operational amplifier from Texas Instruments with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply voltage of 28V. The amplifier has a slew rate of 0.4V/us and a common-mode reject ratio of 120 dB. It is available in a 6-pin SC-70 package and is compliant with AEC-Q100 automotive screening level.
Sign in to ask questions about the Texas Instruments INA199B2QDCKRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA199B2QDCKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 28 |
| Input Offset Voltage-Max | 150 |
| Slew Rate-Nom | 0.4 |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 30 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA199B2QDCKRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.