
26V, bi-directional current sense amplifier 10-UQFN -40 to 125
Sign in to ask questions about the Texas Instruments INA199B3RSWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA199B3RSWT technical specifications.
| Accuracy | 1.5% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Zero-Drift |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA199B3RSWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
