
The INA199C3DCKR is an operational amplifier designed for automotive applications. It operates over a temperature range of -40°C to 125°C and has a supply voltage range of 5V to 26V. The device has 6 terminals and is packaged in a 6-pin TSSOP package. It features a common-mode reject ratio of 120 and a unity gain bandwidth of 14 MHz.
Sign in to ask questions about the Texas Instruments INA199C3DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA199C3DCKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 26 |
| Input Offset Voltage-Max | 150 |
| Slew Rate-Nom | 0.4 |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 14 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA199C3DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.