
High-precision current sense amplifier with a 500kHz bandwidth, offering a wide common-mode voltage range of -16V to 80V. Features a low input offset voltage of 500µV and 3.5% accuracy. Operates from a 2.7V to 18V supply, with a typical supply current of 1.85mA. Packaged in an 8-pin SOIC for surface mounting, suitable for operation between -40°C and 125°C.
Texas Instruments INA200AID technical specifications.
| Accuracy | 3.5% |
| Bandwidth | 500kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Height | 1.5mm |
| Input Bias Current | 9uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 1.85mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.35mA |
| Weight | 0.002677oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA200AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
