
The INA201AIDR is an operational amplifier with an accuracy of 3.5%. It operates over a temperature range of -40°C to 125°C and is available in a SOIC package. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. It has a supply current of 1.85mA and a weight of 0.002677oz.
Sign in to ask questions about the Texas Instruments INA201AIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA201AIDR technical specifications.
| Accuracy | 3.5% |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.85mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA201AIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
