
The INA208AIDGSR operational amplifier from Texas Instruments features an accuracy of 3.5% and a bandwidth of 200kHz. It operates within a temperature range of -40°C to 125°C and is supplied with a maximum voltage of 18V and a minimum voltage of 2.7V. The device is packaged in a VSSOP package and is lead free. It is RoHS compliant and suitable for surface mount applications.
Texas Instruments INA208AIDGSR technical specifications.
| Accuracy | 3.5% |
| Bandwidth | 200kHz |
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Current | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.8mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA208AIDGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.