
The INA208AIPWRG4 is a surface mount operational amplifier from Texas Instruments with an accuracy of 3.5%. It operates over a supply voltage range of 2.7V to 18V and is packaged in a TSSOP package. The device is RoHS compliant and has a maximum operating temperature of 125°C. It is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments INA208AIPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA208AIPWRG4 technical specifications.
| Accuracy | 3.5% |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA208 |
| Supply Current | 2.8mA |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA208AIPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.