
16-pin TSSOP supervisory circuit for power management, featuring I²C interface for monitoring voltages from 3V to 5.5V. Achieves 1% accuracy with a 11kHz bandwidth and 120dB common mode rejection ratio. Operates with a 1.5mA supply current, offering 10mA output current per channel. Designed for surface mount with a temperature range of -40°C to 125°C, this lead-free component is RoHS compliant.
Texas Instruments INA209AIPWR technical specifications.
| Accuracy | 1% |
| Bandwidth | 11kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 120dB |
| Features | I²C |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA209AIPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
