
The INA209AIPWRG4 is a 1-channel specialty logic IC from Texas Instruments with an accuracy of 1%. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 3V and 5.5V. The device is packaged in a TSSOP-16 package and is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments INA209AIPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA209AIPWRG4 technical specifications.
| Accuracy | 1% |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA209AIPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
