
High-precision, bi-directional current sense amplifier with a 26V maximum input and supply voltage. Features 1% accuracy, 14kHz bandwidth, and a 46.02dB voltage gain. Operates from a 2.7V to 26V supply, with a typical operating supply voltage of 24V and a low operating supply current of 115uA. Offers excellent common mode rejection ratio (105dB) and power supply rejection ratio (140dB). This single-channel, surface-mount operational amplifier is housed in a compact 6-SC70 package, measuring 2mm x 1.25mm x 0.9mm, and operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA210AIDCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA210AIDCKT technical specifications.
| Accuracy | 1% |
| Bandwidth | 14kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 14kHz |
| Height | 0.9mm |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 35uV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 26V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 115uA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.04V/µs |
| Supply Current | 65uA |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 14kHz |
| Voltage Gain | 46.02dB |
| Weight | 8.8E-05oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA210AIDCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
