
High-accuracy, zero-drift current shunt monitor for bi-directional sensing. Features a wide 2.7V to 26V supply voltage range and 14kHz bandwidth. Offers exceptional 105dB CMRR and 140dB PSRR. Operates from -40°C to 125°C with a low 65µA operating supply current. Surface mountable in a SOT-23-6 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA210AIDCKTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 14kHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 14kHz |
| Input Bias Current | 28uA |
| Input Offset Voltage (Vos) | 35uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 65uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 115uA |
| Unity Gain Bandwidth Product | 14kHz |
| Voltage Gain | 46.02dB |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA210AIDCKTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
