
High-precision, bi-directional current sense amplifier featuring a 26V maximum supply voltage and a wide operating temperature range of -40°C to 125°C. This single-channel operational amplifier offers a 105dB Common Mode Rejection Ratio and 140dB Power Supply Rejection Ratio for robust performance. With a low input offset voltage of 35µV and a gain bandwidth product of 14kHz, it ensures accurate current measurement. The surface mountable 10-UQFN package is supplied on tape and reel, with a typical operating supply current of 65µA.
Sign in to ask questions about the Texas Instruments INA210AIRSWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA210AIRSWR technical specifications.
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 14kHz |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 35uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 65uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 115uA |
| Unity Gain Bandwidth Product | 14kHz |
| Voltage Gain | 46.02dB |
| Weight | 0.000215oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA210AIRSWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
