
High-precision, bi-directional current sense amplifier with a 26V maximum supply voltage and 2.7V minimum supply voltage. Features a 105dB Common Mode Rejection Ratio and 140dB Power Supply Rejection Ratio. Offers a 35µV input offset voltage and 35µA input bias current. Operates across a -40°C to 125°C temperature range. Surface mountable in a 1.45mm x 1.85mm x 0.5mm package.
Sign in to ask questions about the Texas Instruments INA210AIRSWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA210AIRSWT technical specifications.
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 14kHz |
| Height | 0.5mm |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 35uV |
| Lead Free | Lead Free |
| Length | 1.85mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 65uA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Unity Gain Bandwidth Product | 14kHz |
| Voltage Gain | 46.02dB |
| Weight | 0.000215oz |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA210AIRSWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
