The INA210CIRSWR is a quad operational amplifier from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a supply voltage of 5V with a maximum limit of 26V. The amplifier has a slew rate of 0.4V/μs and a common-mode reject ratio of 140dB. It is available in a 10-pin R-PQCC-N10 package.
Sign in to ask questions about the Texas Instruments INA210CIRSWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA210CIRSWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N10 |
| Width | 1.4 |
| Length | 1.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 26 |
| Input Offset Voltage-Max | 35 |
| Average Bias Current-Max (IIB) | 35 |
| Slew Rate-Nom | 0.4 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 14 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA210CIRSWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.