
High accuracy, 1% voltage output current shunt monitor for bi-directional, zero-drift applications. Features a wide 2.7V to 26V supply voltage range and operates from -40°C to 125°C. Offers a 105dB CMRR and 140dB PSRR, with a 35µV input offset voltage and 35µA input bias current. This single-channel, surface mount device boasts a 0.4V/µs slew rate and 53.98dB voltage gain.
Sign in to ask questions about the Texas Instruments INA211AIDCKTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA211AIDCKTG4 technical specifications.
| Accuracy | 1% |
| Package/Case | SC |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 7kHz |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 35uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 65uA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Unity Gain Bandwidth Product | 14kHz |
| Voltage Gain | 53.98dB |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA211AIDCKTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
