
Dual-channel micropower instrumentation amplifier featuring a 200kHz -3dB bandwidth and 200kHz gain bandwidth product. Offers high common mode rejection ratio (83dB) and power supply rejection ratio (106dB). Operates from a 2.7V to 36V supply range with a low operating supply current of 175µA. Input bias current is 10nA, with an input offset voltage of 150µV and input voltage noise density of 35nV/√Hz. This through-hole mount component is housed in a 16-PDIP package and is RoHS compliant.
Texas Instruments INA2126PA technical specifications.
| -3db Bandwidth | 200kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 83dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 200kHz |
| Height | 4.57mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 150uV |
| Input Voltage Noise Density | 35nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 175uA |
| Output Current per Channel | 10mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Quiescent Current | 175uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Weight | 0.037172oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2126PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
