
Dual instrumentation amplifier featuring a 200kHz -3dB bandwidth and 9kHz bandwidth. Offers a 74dB common mode rejection ratio and 106dB power supply rejection ratio. Operates with dual supply voltages from ±1.35V to ±18V, or single supply from 2.7V to 36V. Input bias current is 50nA with an input offset voltage of 500µV and 1GR input resistance. Packaged in a 16-pin SOIC, this RoHS compliant component provides 10mA output current per channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA2126UA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 200kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 9kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 1GR |
| Input Voltage Noise Density | 35nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 4 |
| Operating Supply Current | 175uA |
| Output Current per Channel | 10mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Quiescent Current | 175uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1GR |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 175uA |
| Thickness | 1.58mm |
| Voltage Gain | 80dB |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2126UA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
