
Precision dual instrumentation amplifier featuring a 200kHz -3dB bandwidth and 100µV input offset voltage. This device offers a wide supply voltage range from 2.7V to 36V, with a low operating supply current of 175µA. Key performance specifications include 83dB common mode rejection ratio and 35nV/√Hz input voltage noise density. Designed for high accuracy, it operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments INA2126UE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA2126UE4 technical specifications.
| -3db Bandwidth | 200kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 200kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 83dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 1GR |
| Input Voltage Noise Density | 35nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 4 |
| Operating Supply Current | 175uA |
| Output Current per Channel | 10mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Quiescent Current | 175uA |
| RoHS Compliant | Yes |
| Series | INA2126 |
| Slew Rate | 0.4V/µs |
| Voltage Gain | 80dB |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2126UE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
