
Dual instrumentation amplifier featuring a 1.3MHz bandwidth and 110dB common-mode rejection ratio. Offers a low input bias current of 20nA and a 25µV input offset voltage, with a high 100GΩ input resistance. Operates from dual supplies ranging from ±2.25V to ±18V, or single supply from 4.5V to 36V. Delivers 15mA output current per channel with a 4V/µs slew rate. Packaged in a 16-SOIC, lead-free, and RoHS compliant format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA2128UA/1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1.3MHz |
| Bandwidth | 1.3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 100GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 6 |
| Operating Supply Current | 1.4mA |
| Output Current per Channel | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| RoHS Compliant | Yes |
| Series | INA2128 |
| Slew Rate | 4V/µs |
| Supply Current | 1.5mA |
| Voltage Gain | 80dB |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2128UA/1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
