
Single-channel current shunt monitor IC featuring 1% accuracy and a 26V maximum input and supply voltage. This special purpose amplifier offers a 105dB CMRR, 140dB PSRR, and a 60dB voltage gain. Operating from a 2.7V to 26V supply, it boasts a 14kHz bandwidth and a 0.04V/µs slew rate. Packaged in an SC-70 for surface mounting, this lead-free component is RoHS compliant.
Sign in to ask questions about the Texas Instruments INA212AIDCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA212AIDCKT technical specifications.
| Accuracy | 1% |
| Bandwidth | 14kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 4kHz |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 35uV |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 115uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.04V/µs |
| Supply Current | 65uA |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 14kHz |
| Voltage Gain | 60dB |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA212AIDCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
