
AEC-Q100, 26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
Texas Instruments INA212AQDCKRQ1 technical specifications.
| Accuracy | 1% |
| Gain Bandwidth Product | 4kHz |
| Input Bias Current | 28uA |
| Input Offset Voltage (Vos) | 0.55uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 65uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 0.4V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA212AQDCKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
