
Dual, low power, single-supply difference amplifier featuring a 300kHz -3dB bandwidth and 0.1V/µs slew rate. Offers 80dB common mode rejection ratio and 75µV input offset voltage. Operates from a minimum supply voltage of 2.7V up to 36V, with a maximum input voltage of 18V. This 2-channel amplifier is housed in a 14-SOIC package and consumes 160µA quiescent current.
Texas Instruments INA2132U technical specifications.
| -3db Bandwidth | 300kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 300kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 300kHz |
| Input Offset Voltage (Vos) | 75uV |
| Input Resistance | 80kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Voltage | 18V |
| Min Input Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 160uA |
| Output Current per Channel | 12mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 160uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INA2132 |
| Settling Time | 85us |
| Slew Rate | 0.1V/µs |
| Supply Current | 160uA |
| Voltage Gain | 0dB |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2132U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
