
Dual channel, differential instrumentation amplifier IC featuring a 300kHz -3dB bandwidth and 0.1V/µs slew rate. Offers a high Common Mode Rejection Ratio of 74dB and a low input offset voltage of 75µV. Operates with dual supply voltages from ±1.35V to ±18V or single supply from 2.7V to 36V, drawing a nominal supply current of 160µA. Housed in a 14-pin SOIC package, this RoHS compliant component is ideal for precise signal amplification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA2132UA/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 300kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 300kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Input Offset Voltage (Vos) | 75uV |
| Input Resistance | 80kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 160uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 160uA |
| Output Current per Channel | 12mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 160uA |
| RoHS Compliant | Yes |
| Series | INA2132 |
| Slew Rate | 0.1V/µs |
| Voltage Gain | 0dB |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2132UA/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
