
Dual-channel, low-power instrumentation amplifier with a 300kHz -3dB bandwidth and 0.1V/µs slew rate. Features 80dB common-mode rejection ratio and 500µV input offset voltage. Operates from a minimum dual supply of 1.35V up to a maximum of 18V, or a single supply from 2.7V to 36V. Housed in a 14-pin SOIC package, this lead-free and RoHS compliant component offers 12mA output current per channel.
Sign in to ask questions about the Texas Instruments INA2132UE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA2132UE4 technical specifications.
| -3db Bandwidth | 300kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 300kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 300kHz |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 80kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Voltage | -2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 160uA |
| Output Current per Channel | 12mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 160uA |
| RoHS Compliant | Yes |
| Series | INA2132 |
| Slew Rate | 0.1V/µs |
| Supply Current | 370uA |
| Voltage Gain | 0dB |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2132UE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
