
The INA2133UA/2K5 is a dual differential operational amplifier from Texas Instruments, featuring a -3db bandwidth of 1.5MHz. It operates over a temperature range of -40°C to 85°C and is available in a lead-free SOIC-14 package. This amplifier is suitable for surface mount applications and has a low operating supply current of 950uA. Each channel can supply up to 32mA of output current. The device is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA2133UA/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1.5MHz |
| Amplifier Type | DIFFERENTIAL |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Operating Supply Current | 950uA |
| Output Current per Channel | 32mA |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2133UA/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
