
Dual audio differential line receiver IC featuring 0dB voltage gain. Offers a 74dB common mode rejection ratio and 50kΩ input resistance. Operates with a dual supply voltage range of 4V to 18V, or a single supply from 8V to 36V. Features a 1mV input offset voltage and a 14V/µs slew rate. Packaged in a 14-PDIP (N) case, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments INA2134PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA2134PA technical specifications.
| Package/Case | N |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 9V |
| Height | 4.57mm |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 50kR |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | INA2134 |
| Slew Rate | 14V/µs |
| Voltage Gain | 0dB |
| Weight | 0.057144oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2134PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
