
The INA2134UA/2K5E4 is a dual-channel, analog IC from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a common mode rejection ratio of 74dB and a slew rate of 14V/µs. The device is available in a SOP package and is RoHS compliant. It operates on a maximum supply voltage of 36V and a minimum supply voltage of 8V, with a quiescent current of 2.4mA. The INA2134UA/2K5E4 is suitable for use in a variety of applications, including those requiring high precision and stability.
Sign in to ask questions about the Texas Instruments INA2134UA/2K5E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA2134UA/2K5E4 technical specifications.
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4mA |
| RoHS Compliant | Yes |
| Series | INA2134 |
| Slew Rate | 14V/µs |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2134UA/2K5E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
