
The INA2134UA/2K5G4 is a dual-channel instrumentation amplifier from Texas Instruments with a common mode rejection ratio of 74dB and an input offset voltage of 1mV. It operates on a supply voltage range of 8V to 36V and has a maximum operating temperature of 85°C. The device is RoHS compliant and available in a package quantity of 2500 units per reel. The INA2134UA/2K5G4 is suitable for use in applications requiring high precision and low noise, such as in industrial and medical equipment.
Sign in to ask questions about the Texas Instruments INA2134UA/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA2134UA/2K5G4 technical specifications.
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 50kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4mA |
| RoHS Compliant | Yes |
| Series | INA2134 |
| Slew Rate | 14V/µs |
| Voltage Gain | 0dB |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2134UA/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
