
The INA2134UAE4 is a dual-supply operational amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a SOP-8 package. The device features a common mode rejection ratio of 74dB and a slew rate of 14V/µs. It is RoHS compliant and lead-free. The INA2134UAE4 is suitable for applications requiring high accuracy and stability.
Sign in to ask questions about the Texas Instruments INA2134UAE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA2134UAE4 technical specifications.
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 9V |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Number of Channels | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.4mA |
| RoHS Compliant | Yes |
| Series | INA2134 |
| Slew Rate | 14V/µs |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2134UAE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
