
Dual audio differential line receivers with selectable gain of +-6dB (G=1/2 or 2). Features a 4MHz bandwidth, 14V/µs slew rate, and 24kΩ input resistance. Operates with dual supply voltages from 4V to 18V or single supply from 8V to 36V. Offers 74dB common mode rejection ratio and 1mV input offset voltage. Packaged in a 14-PDIP, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments INA2137PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA2137PA technical specifications.
| Bandwidth | 4MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 74dB |
| Current Rating | 60A |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 24kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 24kR |
| RoHS Compliant | Yes |
| Series | INA2137 |
| Slew Rate | 14V/µs |
| Thickness | 3.9mm |
| Voltage Gain | 6.021dB |
| Weight | 0.057144oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2137PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
