
Dual-channel, special-purpose amplifier featuring a 2.4mA quiescent current and 14V/µs slew rate. Offers a 74dB common mode rejection ratio and 1mV input offset voltage. Operates with a dual supply voltage range of ±4V to ±18V or a single supply of 8V to 36V. Packaged in a 14-pin SOIC with dimensions of 8.65mm length, 3.91mm width, and 1.58mm height. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA2137UA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Height | 1.58mm |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 24kR |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INA2137 |
| Slew Rate | 14V/µs |
| Voltage Gain | 6.021dB |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2137UA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
